Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerVISHAY
Manufacturer Part NoNTCALUG03A473HCACopy
Manufacturer Standard Lead Time16 weeks
Newark Part No.91AH8470
Product RangeNTCALUG03A Mini Lug Series
Your Part Number
455 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $2.080 |
| 10+ | $1.990 |
| 25+ | $1.890 |
| 50+ | $1.820 |
| 100+ | $1.750 |
| 250+ | $1.680 |
| 500+ | $1.610 |
| 1000+ | $1.560 |
Price for:Each
Minimum: 1
Multiple: 1
$2.08
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerVISHAY
Manufacturer Part NoNTCALUG03A473HCACopy
Manufacturer Standard Lead Time16 weeks
Newark Part No.91AH8470
Product RangeNTCALUG03A Mini Lug Series
Technical Datasheet
Thermistor TypeRing Lug
Resistance (25°C)47kohm
Thermistor MountingFree Hanging
Thermistor MountingRing Lug
Resistance Tolerance (25°C)± 3%
Product RangeNTCALUG03A Mini Lug Series
NTC MountingFree Hanging
Thermistor Case Style-
B-Constant3740K
Thermistor TerminalsConnector
Thermistor TerminalsConnector
B-Constant Tolerance± 1.5%
NTC Case Size-
Thermal Time Constant (in Air)1.5s
Probe Material-
Probe Diameter-
Lead Length70mm
Operating Temperature Min-40°C
Operating Temperature Max125°C
QualificationAEC-Q200
Automotive Qualification StandardAEC-Q200
SVHCTo Be Advised
Technical Specifications
Thermistor Type
Ring Lug
Thermistor Mounting
Free Hanging
Resistance Tolerance (25°C)
± 3%
NTC Mounting
Free Hanging
B-Constant
3740K
Thermistor Terminals
Connector
NTC Case Size
-
Probe Material
-
Lead Length
70mm
Operating Temperature Max
125°C
Automotive Qualification Standard
AEC-Q200
Resistance (25°C)
47kohm
Thermistor Mounting
Ring Lug
Product Range
NTCALUG03A Mini Lug Series
Thermistor Case Style
-
Thermistor Terminals
Connector
B-Constant Tolerance
± 1.5%
Thermal Time Constant (in Air)
1.5s
Probe Diameter
-
Operating Temperature Min
-40°C
Qualification
AEC-Q200
SVHC
To Be Advised
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
