Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | VISHAY |
|---|---|
| Manufacturer Part No | NTCALUG01T103GACopy |
| Manufacturer Standard Lead Time | 13 weeks |
| Newark Part No. | 51AH6006 |
| Product Range | NTCALUG01T Series |
| Your Part Number | |
| Technical Datasheet |
800 In Stock
Need more?
FREE Standard Delivery
on orders over $150
Priority Delivery available
order before 8pm EST
| Quantity | Price |
|---|---|
| 800+ | $2.110 |
| 1000+ | $1.870 |
| 2500+ | $1.710 |
Price for:Each
Minimum: 800
Multiple: 800
$1,688.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | VISHAY |
|---|---|
| Manufacturer Part No | NTCALUG01T103GACopy |
| Manufacturer Standard Lead Time | 13 weeks |
| Newark Part No. | 51AH6006 |
| Product Range | NTCALUG01T Series |
| Technical Datasheet | |
| Thermistor Type | Ring Lug |
| Resistance (25°C) | 10kohm |
| Thermistor Mounting | Ring Lug |
| Product Range | NTCALUG01T Series |
| NTC Mounting | Free Hanging |
| Thermistor Case Style | - |
| Thermistor Terminals | Wire Leaded |
| B-Constant | 3984K |
| B-Constant Tolerance | ± 0.5% |
| NTC Case Size | - |
| Thermal Time Constant (in Air) | 4s |
| Probe Material | - |
| Probe Diameter | - |
| Lead Length | 150mm |
| Operating Temperature Min | -40°C |
| Operating Temperature Max | 150°C |
| Qualification | AEC-Q200 |
| Automotive Qualification Standard | AEC-Q200 |
| SVHC | To Be Advised |
Technical Specifications
| Thermistor Type | Ring Lug |
|---|---|
| Thermistor Mounting | Ring Lug |
| NTC Mounting | Free Hanging |
| Thermistor Terminals | Wire Leaded |
| B-Constant Tolerance | ± 0.5% |
| Thermal Time Constant (in Air) | 4s |
| Probe Diameter | - |
| Operating Temperature Min | -40°C |
| Qualification | AEC-Q200 |
| SVHC | To Be Advised |
| Resistance (25°C) | 10kohm |
|---|---|
| Product Range | NTCALUG01T Series |
| Thermistor Case Style | - |
| B-Constant | 3984K |
| NTC Case Size | - |
| Probe Material | - |
| Lead Length | 150mm |
| Operating Temperature Max | 150°C |
| Automotive Qualification Standard | AEC-Q200 |
Technical Docs (2)
Alternatives for NTCALUG01T103GA
1 Product Found
Legislation and Environmental
| US ECCN: | EAR99 |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | To Be Advised |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Product traceability |
