Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerVISHAY
Manufacturer Part NoNTCALUG01A103F161
Newark Part No.47X1606
Product RangeNTCALUG01A Series
Your Part Number
Technical Datasheet
789 In Stock
Need more?
Same day shipping
Order before 9pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $6.380 |
| 10+ | $5.660 |
| 25+ | $5.410 |
| 50+ | $5.240 |
| 100+ | $5.210 |
| 250+ | $4.880 |
Price for:Each
Minimum: 1
Multiple: 1
$6.38
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerVISHAY
Manufacturer Part NoNTCALUG01A103F161
Newark Part No.47X1606
Product RangeNTCALUG01A Series
Technical Datasheet
Thermistor TypeRing Lug
Resistance (25°C)10kohm
Thermistor MountingRing Lug
Resistance Tolerance (25°C)± 1%
Product RangeNTCALUG01A Series
Thermistor Case Style-
NTC MountingFree Hanging
Thermistor TerminalsWire Leaded
B-Constant3984K
B-Constant Tolerance± 0.5%
NTC Case Size-
Thermal Time Constant (in Air)5s
Probe Material-
Probe Diameter-
Lead Length160mm
Operating Temperature Min-40°C
Operating Temperature Max150°C
QualificationAEC-Q200
Automotive Qualification StandardAEC-Q200
SVHCNo SVHC (16-Jan-2020)
Product Overview
- Standard lug mount NTC thermistor sensor
- Easy mounting using ring tongue terminal
- Rugged construction
- PTFE insulation cable
- Suitable for surface sensing applications
- Automotive AEC-Q200 grade 1 qualified
- UL recognized (file E148885)
Technical Specifications
Thermistor Type
Ring Lug
Thermistor Mounting
Ring Lug
Product Range
NTCALUG01A Series
NTC Mounting
Free Hanging
B-Constant
3984K
NTC Case Size
-
Probe Material
-
Lead Length
160mm
Operating Temperature Max
150°C
Automotive Qualification Standard
AEC-Q200
Resistance (25°C)
10kohm
Resistance Tolerance (25°C)
± 1%
Thermistor Case Style
-
Thermistor Terminals
Wire Leaded
B-Constant Tolerance
± 0.5%
Thermal Time Constant (in Air)
5s
Probe Diameter
-
Operating Temperature Min
-40°C
Qualification
AEC-Q200
SVHC
No SVHC (16-Jan-2020)
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (16-Jan-2020)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability