Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerVISHAY
Manufacturer Part NoNOMCT16031002AT1Copy
Manufacturer Standard Lead Time38 weeks
Newark Part No.
Full Reel83R8338
Re-Reel47AM1079
Cut Tape47AM1079
Product RangeNOMC Series
Your Part Number
138 In Stock
2,000 more incoming. You can reserve stock now
FREE Standard Delivery
on orders over $150
Priority Delivery available
order before 8pm EST
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $4.880 | $4.88 |
| Total Price | $4.88 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $4.880 |
| 10+ | $3.180 |
| 25+ | $2.680 |
| 50+ | $2.540 |
| 100+ | $2.410 |
| 250+ | $2.210 |
| 500+ | $2.120 |
Full Reel
| Quantity | Price |
|---|---|
| 1+ | $3.160 |
| 2000+ | $3.000 |
| 4000+ | $2.790 |
| 8000+ | $2.600 |
| 12000+ | $2.510 |
| 20000+ | $2.470 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerVISHAY
Manufacturer Part NoNOMCT16031002AT1Copy
Manufacturer Standard Lead Time38 weeks
Newark Part No.
Full Reel83R8338
Re-Reel47AM1079
Cut Tape47AM1079
Product RangeNOMC Series
Technical Datasheet
Resistance10kohm
Network Circuit TypeIsolated
No. of Resistors8Resistors
Resistor Case / PackageDIP
Resistor TerminalsGull Wing
Resistance Tolerance± 0.1%
Voltage Rating100V
Power Rating per Resistor100mW
Temperature Coefficient± 25ppm/°C
Resistor TypeNetwork
Resistor TechnologyThin Film
Resistor MountingThrough Hole
Terminal Pitch1.27mm
Power Rating100mW
Product Length9.906mm
Product Width3.91mm
Product Height1.6mm
Product RangeNOMC Series
Operating Temperature Min-55°C
Operating Temperature Max125°C
Qualification-
SVHCTo Be Advised
Technical Specifications
Resistance
10kohm
No. of Resistors
8Resistors
Resistor Terminals
Gull Wing
Voltage Rating
100V
Temperature Coefficient
± 25ppm/°C
Resistor Technology
Thin Film
Terminal Pitch
1.27mm
Product Length
9.906mm
Product Height
1.6mm
Operating Temperature Min
-55°C
Qualification
-
Network Circuit Type
Isolated
Resistor Case / Package
DIP
Resistance Tolerance
± 0.1%
Power Rating per Resistor
100mW
Resistor Type
Network
Resistor Mounting
Through Hole
Power Rating
100mW
Product Width
3.91mm
Product Range
NOMC Series
Operating Temperature Max
125°C
SVHC
To Be Advised
Technical Docs (1)
Alternatives for NOMCT16031002AT1
1 Product Found
Associated Products
3 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
