Print Page
Available to Order
Manufacturer Standard Lead Time: 10 week(s)
| Quantity | Price |
|---|---|
| 1+ | $1,047.000 |
| 5+ | $1,046.990 |
| 10+ | $332.900 |
| 25+ | $314.070 |
Price for:Each
Minimum: 1
Multiple: 1
$1,047.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerVISHAY
Manufacturer Part NoNH2504R000FJ01Copy
Manufacturer Standard Lead Time10 weeks
Newark Part No.60C4895
Product RangeNH Series
Technical Datasheet
Resistance4ohm
Product RangeNH Series
Power Rating250W
Resistance Tolerance± 1%
Resistor TerminalsThreaded Stud
Voltage Rating-
Resistor TechnologyWirewound
Temperature Coefficient± 50ppm/°C
Resistor Type-
Resistor MountingChassis Mount
Product Length114.3mm
Product Width76.2mm
Product Height55.58mm
Operating Temperature Min-55°C
Operating Temperature Max250°C
QualificationMIL-PRF-18546
SVHCTo Be Advised
Technical Specifications
Resistance
4ohm
Power Rating
250W
Resistor Terminals
Threaded Stud
Resistor Technology
Wirewound
Resistor Type
-
Product Length
114.3mm
Product Height
55.58mm
Operating Temperature Max
250°C
SVHC
To Be Advised
Product Range
NH Series
Resistance Tolerance
± 1%
Voltage Rating
-
Temperature Coefficient
± 50ppm/°C
Resistor Mounting
Chassis Mount
Product Width
76.2mm
Operating Temperature Min
-55°C
Qualification
MIL-PRF-18546
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:No
RoHS Phthalates Compliant:No
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
