Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerVISHAY
Manufacturer Part NoNCW0612MC4707FP500
Newark Part No.14AJ2449
Product RangeNCW AT Series
Technical Datasheet
Packaging Options
Available to Order
Manufacturer Standard Lead Time: 18 week(s)
| Quantity | Price |
|---|---|
| 10+ | $0.518 |
| 25+ | $0.476 |
| 50+ | $0.424 |
| 100+ | $0.381 |
| 250+ | $0.331 |
| 500+ | $0.286 |
| 1000+ | $0.233 |
Price for:Each (Supplied on Cut Tape)
Minimum: 10
Multiple: 10
$5.18
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerVISHAY
Manufacturer Part NoNCW0612MC4707FP500
Newark Part No.14AJ2449
Product RangeNCW AT Series
Technical Datasheet
Resistance0.047ohm
Product RangeNCW AT Series
Resistor Case / Package0612 [1632 Metric]
Power Rating1W
Resistance Tolerance± 1%
Resistor TechnologyThin Film
Temperature Coefficient± 50ppm/K
Product Length1.6mm
Product Width3.2mm
Product Height0.45mm
Operating Temperature Min-55°C
Operating Temperature Max175°C
QualificationAEC-Q200
SVHCNo SVHC (07-Nov-2024)
Technical Specifications
Resistance
0.047ohm
Resistor Case / Package
0612 [1632 Metric]
Resistance Tolerance
± 1%
Temperature Coefficient
± 50ppm/K
Product Width
3.2mm
Operating Temperature Min
-55°C
Qualification
AEC-Q200
Product Range
NCW AT Series
Power Rating
1W
Resistor Technology
Thin Film
Product Length
1.6mm
Product Height
0.45mm
Operating Temperature Max
175°C
SVHC
No SVHC (07-Nov-2024)
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (07-Nov-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability