Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerVISHAY
Manufacturer Part NoNCW0612MC1007FP500Copy
Manufacturer Standard Lead Time22 weeks
Newark Part No.
Re-Reel14AJ2441RL
Cut Tape14AJ2441
Product RangeNCW AT Series
Your Part Number
4,340 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
View cut-off times
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $0.419 | $0.42 |
| Total Price | $0.42 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $0.419 |
| 25+ | $0.315 |
| 100+ | $0.301 |
| 250+ | $0.297 |
| 500+ | $0.275 |
| 1000+ | $0.262 |
| 2500+ | $0.251 |
| 5000+ | $0.240 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerVISHAY
Manufacturer Part NoNCW0612MC1007FP500Copy
Manufacturer Standard Lead Time22 weeks
Newark Part No.
Re-Reel14AJ2441RL
Cut Tape14AJ2441
Product RangeNCW AT Series
Technical Datasheet
Resistance0.1ohm
Product RangeNCW AT Series
Resistor Case / Package0612 [1632 Metric]
Power Rating1W
Resistance Tolerance± 1%
Resistor TechnologyThin Film
Temperature Coefficient± 50ppm/K
Product Length1.6mm
Product Width3.2mm
Product Height0.45mm
Operating Temperature Min-55°C
Operating Temperature Max175°C
QualificationAEC-Q200
SVHCNo SVHC (07-Nov-2024)
Technical Specifications
Resistance
0.1ohm
Resistor Case / Package
0612 [1632 Metric]
Resistance Tolerance
± 1%
Temperature Coefficient
± 50ppm/K
Product Width
3.2mm
Operating Temperature Min
-55°C
Qualification
AEC-Q200
Product Range
NCW AT Series
Power Rating
1W
Resistor Technology
Thin Film
Product Length
1.6mm
Product Height
0.45mm
Operating Temperature Max
175°C
SVHC
No SVHC (07-Nov-2024)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (07-Nov-2024)
Download Product Compliance Certificate
Product Compliance Certificate
