Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerVISHAY
Manufacturer Part NoMUR460-E3/73Copy
Manufacturer Standard Lead Time9 weeks
Newark Part No.76K7789
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 9 week(s)
| Quantity | Price |
|---|---|
| 2000+ | $0.850 |
| 6000+ | $0.833 |
| 10000+ | $0.816 |
Price for:Each (Supplied on Full Reel)
Minimum: 2000
Multiple: 1000
$1,700.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerVISHAY
Manufacturer Part NoMUR460-E3/73Copy
Manufacturer Standard Lead Time9 weeks
Newark Part No.76K7789
Technical Datasheet
Repetitive Peak Reverse Voltage600V
Average Forward Current4A
Diode ConfigurationSingle
Forward Voltage Max1.05V
Reverse Recovery Time50ns
Forward Surge Current125A
Operating Temperature Max175°C
Diode Case StyleDO-201AD
No. of Pins2 Pin
Qualification-
Product Range-
SVHCLead
Technical Specifications
Repetitive Peak Reverse Voltage
600V
Diode Configuration
Single
Reverse Recovery Time
50ns
Operating Temperature Max
175°C
No. of Pins
2 Pin
Product Range
-
Average Forward Current
4A
Forward Voltage Max
1.05V
Forward Surge Current
125A
Diode Case Style
DO-201AD
Qualification
-
SVHC
Lead
Technical Docs (1)
Alternatives for MUR460-E3/73
1 Product Found
Associated Products
3 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead
Download Product Compliance Certificate
Product Compliance Certificate
