Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerVISHAY
Manufacturer Part NoMUR460-E3/54Copy
Newark Part No.
Full Reel29X0504
Re-Reel60AC3755
Cut Tape60AC3755
Your Part Number
319 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
View cut-off times
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $1.630 | $1.63 |
| Total Price | $1.63 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $1.630 |
| 10+ | $1.070 |
| 25+ | $0.970 |
| 50+ | $0.867 |
| 100+ | $0.765 |
| 250+ | $0.702 |
| 500+ | $0.638 |
Full Reel
| Quantity | Price |
|---|---|
| 1+ | $0.709 |
| 5000+ | $0.697 |
| 10000+ | $0.656 |
| 20000+ | $0.621 |
| 30000+ | $0.589 |
| 50000+ | $0.570 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerVISHAY
Manufacturer Part NoMUR460-E3/54Copy
Newark Part No.
Full Reel29X0504
Re-Reel60AC3755
Cut Tape60AC3755
Technical Datasheet
Repetitive Peak Reverse Voltage600V
Average Forward Current4A
Diode ConfigurationSingle
Forward Voltage Max1.28V
Reverse Recovery Time75ns
Forward Surge Current150A
Operating Temperature Max175°C
Diode Case StyleDO-201AD
No. of Pins2 Pin
Product Range-
Qualification-
SVHCLead (04-Feb-2026)
Technical Specifications
Repetitive Peak Reverse Voltage
600V
Diode Configuration
Single
Reverse Recovery Time
75ns
Operating Temperature Max
175°C
No. of Pins
2 Pin
Qualification
-
Average Forward Current
4A
Forward Voltage Max
1.28V
Forward Surge Current
150A
Diode Case Style
DO-201AD
Product Range
-
SVHC
Lead (04-Feb-2026)
Technical Docs (2)
Alternatives for MUR460-E3/54
1 Product Found
Associated Products
3 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
