Print Page
11,195 In Stock
9,000 more incoming. You can reserve stock now
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 5 | $0.393 | $1.96 |
| Total Price | $1.96 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 5+ | $0.393 |
| 10+ | $0.252 |
| 15+ | $0.230 |
| 25+ | $0.209 |
| 50+ | $0.187 |
| 125+ | $0.166 |
| 250+ | $0.148 |
| 500+ | $0.129 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | VISHAY |
|---|---|
| Manufacturer Part No | MSS1P5-M3/89ACopy |
| Manufacturer Standard Lead Time | 20 weeks |
| Newark Part No. | Re-Reel78Y9527RL Cut Tape78Y9527 |
| Product Range | MSS1P |
| Technical Datasheet | |
| Repetitive Peak Reverse Voltage | 50V |
| Average Forward Current | 1A |
| Diode Configuration | Single |
| Diode Case Style | MicroSMP |
| No. of Pins | 2Pins |
| Forward Voltage Max | 600mV |
| Forward Surge Current | 25A |
| Operating Temperature Max | 150°C |
| Diode Mounting | Surface Mount |
| Product Range | MSS1P |
| Qualification | - |
| SVHC | Lead (04-Feb-2026) |
Technical Specifications
| Repetitive Peak Reverse Voltage | 50V |
|---|---|
| Diode Configuration | Single |
| No. of Pins | 2Pins |
| Forward Surge Current | 25A |
| Diode Mounting | Surface Mount |
| Qualification | - |
| Average Forward Current | 1A |
|---|---|
| Diode Case Style | MicroSMP |
| Forward Voltage Max | 600mV |
| Operating Temperature Max | 150°C |
| Product Range | MSS1P |
| SVHC | Lead (04-Feb-2026) |
Technical Docs (2)
Alternatives for MSS1P5-M3/89A
3 Products Found
Associated Products
2 Products Found
Legislation and Environmental
| US ECCN: | Unknown |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | Lead (04-Feb-2026) |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Product traceability |

