Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerVISHAY
Manufacturer Part NoMSP5.0A-M3/89ACopy
Manufacturer Standard Lead Time22 weeks
Newark Part No.24R6970
Product RangeTRANSZORB eSMP MSP5.0A Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 22 week(s)
| Quantity | Price |
|---|---|
| 4500+ | $0.066 |
| 9000+ | $0.062 |
| 13500+ | $0.060 |
| 22500+ | $0.058 |
| 45000+ | $0.057 |
| 112500+ | $0.056 |
Price for:Each (Supplied on Full Reel)
Minimum: 4500
Multiple: 4500
$297.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerVISHAY
Manufacturer Part NoMSP5.0A-M3/89ACopy
Manufacturer Standard Lead Time22 weeks
Newark Part No.24R6970
Product RangeTRANSZORB eSMP MSP5.0A Series
Technical Datasheet
Product RangeTRANSZORB eSMP MSP5.0A Series
TVS PolarityUnidirectional
Reverse Standoff Voltage5V
Clamping Voltage Max13.4V
Diode Case StyleMicroSMP
No. of Pins2Pins
Minimum Breakdown Voltage6.4V
Maximum Breakdown Voltage7.07V
Peak Pulse Power Dissipation150W
Operating Temperature Max150°C
Diode MountingSurface Mount
QualificationAEC-Q101
SVHCLead (04-Feb-2026)
Product Overview
Surface-Mount TRANSZORB® transient voltage suppressor. Suitable for use in sensitive electronics protection against voltage transients induced by inductive load switching and lighting on ICs, MOSFET, industrial and signal lines of sensor units for protecting sensitive equipment against transient overvoltages.
- Very low profile - typical height of 0.65mm
- Ideal for automated placement
- Oxide planar chip junction
- ESD capability: 15KV (air), 8KV (contact)
- Industrial grade
Technical Specifications
Product Range
TRANSZORB eSMP MSP5.0A Series
Reverse Standoff Voltage
5V
Diode Case Style
MicroSMP
Minimum Breakdown Voltage
6.4V
Peak Pulse Power Dissipation
150W
Diode Mounting
Surface Mount
SVHC
Lead (04-Feb-2026)
TVS Polarity
Unidirectional
Clamping Voltage Max
13.4V
No. of Pins
2Pins
Maximum Breakdown Voltage
7.07V
Operating Temperature Max
150°C
Qualification
AEC-Q101
Technical Docs (2)
Alternatives for MSP5.0A-M3/89A
1 Product Found
Associated Products
2 Products Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
