Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerVISHAY
Manufacturer Part NoMSP10A014K70GDA.
Newark Part No.23AC7255
Product RangeMSP Series
Your Part Number
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 16 week(s)
Fulfilled by Avnet
Notify me when back in stock
| Quantity | Price |
|---|---|
| 1+ | $3.820 |
| 506+ | $2.790 |
| 1012+ | $1.960 |
| 2002+ | $1.690 |
| 4004+ | $1.660 |
Price for:Each
Minimum: 1
Multiple: 1
$3.82
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerVISHAY
Manufacturer Part NoMSP10A014K70GDA.
Newark Part No.23AC7255
Product RangeMSP Series
Technical Datasheet
Resistance4.7kohm
Network Circuit TypeBussed
No. of Resistors9Resistors
Resistor Case / PackageSIP
Resistor TechnologyThick Film
Resistor TerminalsPC Pin
Voltage Rating100V
Product RangeMSP Series
Resistance Tolerance± 2%
Power Rating per Resistor200mW
Temperature Coefficient± 100ppm/°C
Resistor TypeNetwork
Resistor MountingThrough Hole
Terminal Pitch2.54mm
Power Rating1.25W
Qualification-
Product Length25.15mm
Product Width2.29mm
Product Height4.95mm
Operating Temperature Min-55°C
Operating Temperature Max125°C
SVHCLead
Technical Specifications
Resistance
4.7kohm
No. of Resistors
9Resistors
Resistor Technology
Thick Film
Voltage Rating
100V
Resistance Tolerance
± 2%
Temperature Coefficient
± 100ppm/°C
Resistor Mounting
Through Hole
Power Rating
1.25W
Product Length
25.15mm
Product Height
4.95mm
Operating Temperature Max
125°C
Network Circuit Type
Bussed
Resistor Case / Package
SIP
Resistor Terminals
PC Pin
Product Range
MSP Series
Power Rating per Resistor
200mW
Resistor Type
Network
Terminal Pitch
2.54mm
Qualification
-
Product Width
2.29mm
Operating Temperature Min
-55°C
SVHC
Lead
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:No
RoHS Phthalates Compliant:No
SVHC:Lead
Download Product Compliance Certificate
Product Compliance Certificate