Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerVISHAY
Manufacturer Part NoMSP08A011K00GDACopy
Manufacturer Standard Lead Time16 weeks
Newark Part No.04F2350
Product RangeMSP Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 16 week(s)
| Quantity | Price |
|---|---|
| 336+ | $3.700 |
| 672+ | $3.630 |
| 1008+ | $3.560 |
| 1680+ | $3.480 |
| 3360+ | $3.410 |
| 8400+ | $3.340 |
| 16800+ | $3.270 |
Price for:Each
Minimum: 336
Multiple: 336
$1,243.20
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerVISHAY
Manufacturer Part NoMSP08A011K00GDACopy
Manufacturer Standard Lead Time16 weeks
Newark Part No.04F2350
Product RangeMSP Series
Technical Datasheet
Resistance3.3kohm
Product RangeMSP Series
Network Circuit TypeBussed
No. of Resistors7Resistors
Resistor Case / PackageSIP
Resistor TerminalsPC Pin
Voltage Rating100V
Power Rating per Resistor-
Resistance Tolerance± 2%
Temperature Coefficient± 100ppm/°C
Qualification-
SVHCNo SVHC (16-Jan-2020)
Technical Specifications
Resistance
3.3kohm
Network Circuit Type
Bussed
Resistor Case / Package
SIP
Voltage Rating
100V
Resistance Tolerance
± 2%
Qualification
-
Product Range
MSP Series
No. of Resistors
7Resistors
Resistor Terminals
PC Pin
Power Rating per Resistor
-
Temperature Coefficient
± 100ppm/°C
SVHC
No SVHC (16-Jan-2020)
Technical Docs (2)
Alternatives for MSP08A011K00GDA
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (16-Jan-2020)
Download Product Compliance Certificate
Product Compliance Certificate
