MRS25000C1001FRP00
Through Hole Resistor, MRS25 Series, 1 kohm, MRS25 Series, 600 mW, ± 1%, Axial Leaded, 350 V

| Manufacturer | VISHAY |
|---|---|
| Manufacturer Part No | MRS25000C1001FRP00Copy |
| Manufacturer Standard Lead Time | 10 weeks |
| Newark Part No. | Full Reel84K7992 Re-Reel26R4083RL Cut Tape26R4083 |
| Product Range | MRS25 Series |
| Also Known As | 232215631002 |
| Your Part Number | |
| Technical Datasheet |
Need more?
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $0.290 | $0.29 |
| Total Price | $0.29 | ||
| Quantity | Price |
|---|---|
| 1+ | $0.290 |
| 25+ | $0.154 |
| 100+ | $0.121 |
| 250+ | $0.104 |
| 500+ | $0.094 |
| 1000+ | $0.085 |
| 2500+ | $0.083 |
| 5000+ | $0.082 |
| Quantity | Price |
|---|---|
| 20000+ | $0.057 |
| 40000+ | $0.053 |
| 60000+ | $0.051 |
| 100000+ | $0.050 |
| 200000+ | $0.049 |
| 500000+ | $0.048 |
Product Information
| Manufacturer | VISHAY |
|---|---|
| Manufacturer Part No | MRS25000C1001FRP00Copy |
| Manufacturer Standard Lead Time | 10 weeks |
| Newark Part No. | Full Reel84K7992 Re-Reel26R4083RL Cut Tape26R4083 |
| Product Range | MRS25 Series |
| Also Known As | 232215631002 |
| Technical Datasheet | |
| Resistance | 1kohm |
| Product Range | MRS25 Series |
| Power Rating | 600mW |
| Resistance Tolerance | ± 1% |
| Resistor Case / Package | Axial Leaded |
| Voltage Rating | 350V |
| Resistor Technology | Metal Film |
| Temperature Coefficient | ± 50ppm/K |
| Resistor Type | General Purpose |
| Product Diameter | 2.5mm |
| Product Length | 6.5mm |
| Product Width | - |
| Operating Temperature Min | -55°C |
| Operating Temperature Max | 155°C |
| Qualification | - |
| SVHC | No SVHC (04-Feb-2026) |
Product Overview
The MRS25000C1001FRP00 is a Thin Film Resistor constructed with a homogeneous film of metal alloy is deposited on a high grade ceramic body. After a helical groove has been cut in the resistive layer, tinned connecting wires of electrolytic copper are welded to the end-caps. This MRS25 series through hole mount professional leaded resistor is coated with lacquer which provides electrical, mechanical and climatic protection. Four or five color code rings designate the resistance value and tolerance according to IEC 60062. The pure tin plating provides compatibility with lead (Pb)-free and lead containing soldering processes. It is suitable replacements for MBA/SMA 0204 and MBB/SMA 0207 professional.
- Professional resistor in small outlines
Technical Specifications
| Resistance | 1kohm |
|---|---|
| Power Rating | 600mW |
| Resistor Case / Package | Axial Leaded |
| Resistor Technology | Metal Film |
| Resistor Type | General Purpose |
| Product Length | 6.5mm |
| Operating Temperature Min | -55°C |
| Qualification | - |
| Product Range | MRS25 Series |
|---|---|
| Resistance Tolerance | ± 1% |
| Voltage Rating | 350V |
| Temperature Coefficient | ± 50ppm/K |
| Product Diameter | 2.5mm |
| Product Width | - |
| Operating Temperature Max | 155°C |
| SVHC | No SVHC (04-Feb-2026) |
Technical Docs (1)
Alternatives for MRS25000C1001FRP00
3 Products Found
Associated Products
4 Products Found
Legislation and Environmental
| US ECCN: | EAR99 |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (04-Feb-2026) |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Product traceability | |
| Proposition 65 |
