Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerVISHAY
Manufacturer Part NoMPMT1003AT1
Newark Part No.
Full Reel83R8326
Re-Reel47AM1078
Cut Tape47AM1078
Product RangeMPMT Series
Your Part Number
Technical Datasheet
1,000 In Stock
Need more?
Same day shipping
Order before 9pm EST standard shipping
Packaging Options
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $4.79 |
| 10+ | $3.27 |
| 25+ | $2.51 |
| 50+ | $2.40 |
| 100+ | $2.28 |
| 250+ | $2.14 |
| 500+ | $2.02 |
Full Reel
| Quantity | Price |
|---|---|
| 1000+ | $2.09 |
| 2000+ | $2.07 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerVISHAY
Manufacturer Part NoMPMT1003AT1
Newark Part No.
Full Reel83R8326
Re-Reel47AM1078
Cut Tape47AM1078
Product RangeMPMT Series
Technical Datasheet
Resistance R150kohm
Product RangeMPMT Series
Resistance R250kohm
No. of Elements2Elements
Network Circuit TypeVoltage Divider
Resistor Case / PackageSOT-23
No. of Pins3Pins
Power Rating per Resistor100mW
Absolute Resistance Tolerance± 0.25%
Absolute TCR± 25ppm/°C
Automotive Qualification Standard-
SVHCTo Be Advised
Technical Specifications
Resistance R1
50kohm
Resistance R2
50kohm
Network Circuit Type
Voltage Divider
No. of Pins
3Pins
Absolute Resistance Tolerance
± 0.25%
Automotive Qualification Standard
-
Product Range
MPMT Series
No. of Elements
2Elements
Resistor Case / Package
SOT-23
Power Rating per Resistor
100mW
Absolute TCR
± 25ppm/°C
SVHC
To Be Advised
Technical Docs (1)
Alternatives for MPMT1003AT1
1 Product Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability