Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerVISHAY
Manufacturer Part NoMMU01020E1002BB300Copy
Manufacturer Standard Lead Time12 weeks
Newark Part No.
Full Reel69AK8633
Re-Reel65AK0005RL
Cut Tape65AK0005
Product RangeMMU Series
Your Part Number
1,550 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 5 | $3.760 | $18.80 |
| Total Price | $18.80 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 5+ | $3.760 |
| 25+ | $2.010 |
| 100+ | $1.850 |
| 250+ | $1.660 |
| 500+ | $1.550 |
| 1000+ | $1.480 |
| 5000+ | $1.270 |
Full Reel
| Quantity | Price |
|---|---|
| 3000+ | $1.300 |
| 9000+ | $1.230 |
| 15000+ | $1.210 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerVISHAY
Manufacturer Part NoMMU01020E1002BB300Copy
Manufacturer Standard Lead Time12 weeks
Newark Part No.
Full Reel69AK8633
Re-Reel65AK0005RL
Cut Tape65AK0005
Product RangeMMU Series
Technical Datasheet
Resistance10kohm
Product RangeMMU Series
Voltage Rating150V
Resistor TechnologyMetal Film (Thin Film)
Power Rating200mW
Resistance Tolerance± 0.1%
Temperature Coefficient± 15ppm/K
Resistor Case / PackageMicroMELF 0102
Operating Temperature Min-55°C
Operating Temperature Max125°C
QualificationAEC-Q200
SVHCNo SVHC (07-Nov-2024)
Technical Specifications
Resistance
10kohm
Voltage Rating
150V
Power Rating
200mW
Temperature Coefficient
± 15ppm/K
Operating Temperature Min
-55°C
Qualification
AEC-Q200
Product Range
MMU Series
Resistor Technology
Metal Film (Thin Film)
Resistance Tolerance
± 0.1%
Resistor Case / Package
MicroMELF 0102
Operating Temperature Max
125°C
SVHC
No SVHC (07-Nov-2024)
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (07-Nov-2024)
Download Product Compliance Certificate
Product Compliance Certificate
