Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerVISHAY
Manufacturer Part NoMMU01020C8251FB300Copy
Newark Part No.
Full Reel54R3499
Re-Reel84AH7560
Cut Tape84AH7560
Product RangeMMU Series
Your Part Number
No Longer Available
Packaging Options
Product Information
ManufacturerVISHAY
Manufacturer Part NoMMU01020C8251FB300Copy
Newark Part No.
Full Reel54R3499
Re-Reel84AH7560
Cut Tape84AH7560
Product RangeMMU Series
Technical Datasheet
Resistance8.25kohm
Product RangeMMU Series
Voltage Rating150V
Resistor TechnologyThin Film
Power Rating300mW
Resistance Tolerance± 1%
Temperature Coefficient± 50ppm/K
Resistor Case / PackageMicroMELF 0102
Operating Temperature Min-55°C
Operating Temperature Max155°C
QualificationAEC-Q200
SVHCNo SVHC (07-Nov-2024)
Alternatives for MMU01020C8251FB300
1 Product Found
Technical Specifications
Resistance
8.25kohm
Voltage Rating
150V
Power Rating
300mW
Temperature Coefficient
± 50ppm/K
Operating Temperature Min
-55°C
Qualification
AEC-Q200
Product Range
MMU Series
Resistor Technology
Thin Film
Resistance Tolerance
± 1%
Resistor Case / Package
MicroMELF 0102
Operating Temperature Max
155°C
SVHC
No SVHC (07-Nov-2024)
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (07-Nov-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
