Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerVISHAY
Manufacturer Part NoMMU01020C4990FB300Copy
Newark Part No.
Full Reel54R3452
Re-Reel84AH7555
Cut Tape84AH7555
Product RangeMMU Series
Your Part Number
1,860 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
View cut-off times
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 5 | $0.247 | $1.23 |
| Total Price | $1.23 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 5+ | $0.247 |
| 10+ | $0.157 |
| 25+ | $0.119 |
| 50+ | $0.113 |
| 100+ | $0.107 |
| 250+ | $0.093 |
| 500+ | $0.084 |
| 1000+ | $0.067 |
Full Reel
| Quantity | Price |
|---|---|
| 1+ | $0.082 |
| 5000+ | $0.072 |
| 10000+ | $0.059 |
| 20000+ | $0.051 |
| 30000+ | $0.048 |
| 50000+ | $0.042 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerVISHAY
Manufacturer Part NoMMU01020C4990FB300Copy
Newark Part No.
Full Reel54R3452
Re-Reel84AH7555
Cut Tape84AH7555
Product RangeMMU Series
Technical Datasheet
Resistance499ohm
Product RangeMMU Series
Voltage Rating150V
Resistor TechnologyThin Film
Power Rating300mW
Resistance Tolerance± 1%
Temperature Coefficient± 50ppm/K
Resistor Case / PackageMicroMELF 0102
Operating Temperature Min-55°C
Operating Temperature Max155°C
QualificationAEC-Q200
SVHCNo SVHC (07-Nov-2024)
Technical Specifications
Resistance
499ohm
Voltage Rating
150V
Power Rating
300mW
Temperature Coefficient
± 50ppm/K
Operating Temperature Min
-55°C
Qualification
AEC-Q200
Product Range
MMU Series
Resistor Technology
Thin Film
Resistance Tolerance
± 1%
Resistor Case / Package
MicroMELF 0102
Operating Temperature Max
155°C
SVHC
No SVHC (07-Nov-2024)
Technical Docs (1)
Alternatives for MMU01020C4990FB300
1 Product Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (07-Nov-2024)
Download Product Compliance Certificate
Product Compliance Certificate
