Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerVISHAY
Manufacturer Part NoMMU01020C2209FB300Copy
Manufacturer Standard Lead Time12 weeks
Newark Part No.
Full Reel12AC1746
Re-Reel98K7204RL
Cut Tape98K7204
Product RangeMMU Series
Your Part Number
1,147 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Full Reel | 5 | $0.107 | $0.00 |
| Total Price | $0.54 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 5+ | $0.129 |
| 25+ | $0.099 |
| 100+ | $0.094 |
| 250+ | $0.088 |
| 500+ | $0.084 |
| 1000+ | $0.078 |
| 2500+ | $0.077 |
| 5000+ | $0.076 |
Full Reel
| Quantity | Price |
|---|---|
| 3000+ | $0.107 |
| 9000+ | $0.096 |
| 15000+ | $0.080 |
If you would like a smaller amounts you can select other packaging type
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerVISHAY
Manufacturer Part NoMMU01020C2209FB300Copy
Manufacturer Standard Lead Time12 weeks
Newark Part No.
Full Reel12AC1746
Re-Reel98K7204RL
Cut Tape98K7204
Product RangeMMU Series
Technical Datasheet
Resistance22ohm
Product RangeMMU Series
Voltage Rating150V
Resistor TechnologyThin Film
Power Rating300mW
Resistance Tolerance± 1%
Temperature Coefficient± 50ppm/K
Resistor Case / PackageMicroMELF 0102
Operating Temperature Min-55°C
Operating Temperature Max155°C
QualificationAEC-Q200
SVHCNo SVHC (07-Nov-2024)
Technical Specifications
Resistance
22ohm
Voltage Rating
150V
Power Rating
300mW
Temperature Coefficient
± 50ppm/K
Operating Temperature Min
-55°C
Qualification
AEC-Q200
Product Range
MMU Series
Resistor Technology
Thin Film
Resistance Tolerance
± 1%
Resistor Case / Package
MicroMELF 0102
Operating Temperature Max
155°C
SVHC
No SVHC (07-Nov-2024)
Associated Products
2 Products Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (07-Nov-2024)
Download Product Compliance Certificate
Product Compliance Certificate
