Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerVISHAY
Manufacturer Part NoMMSZ5245B-E3-08Copy
Manufacturer Standard Lead Time19 weeks
Newark Part No.
Full Reel06X4573
Cut Tape12X8083
Your Part Number
15,000 In Stock
Need more?
FREE Standard Delivery
on orders over $150
Priority Delivery available
order before 8pm EST
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $0.325 | $0.32 |
| Total Price | $0.32 | ||
Cut Tape
| Quantity | Price |
|---|---|
| 1+ | $0.325 |
| 50+ | $0.195 |
| 100+ | $0.129 |
| 250+ | $0.115 |
| 500+ | $0.100 |
| 1000+ | $0.090 |
| 2500+ | $0.084 |
| 5000+ | $0.078 |
Full Reel
| Quantity | Price |
|---|---|
| 15000+ | $0.076 |
| 30000+ | $0.074 |
| 45000+ | $0.073 |
| 75000+ | $0.071 |
| 150000+ | $0.070 |
| 375000+ | $0.068 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerVISHAY
Manufacturer Part NoMMSZ5245B-E3-08Copy
Manufacturer Standard Lead Time19 weeks
Newark Part No.
Full Reel06X4573
Cut Tape12X8083
Technical Datasheet
Zener Voltage Nom15V
Power Dissipation500mW
Diode Case StyleSOD-123
No. of Pins2Pins
Operating Temperature Max150°C
Diode MountingSurface Mount
Product Range-
Qualification-
SVHCTo Be Advised
Technical Specifications
Zener Voltage Nom
15V
Diode Case Style
SOD-123
Operating Temperature Max
150°C
Product Range
-
SVHC
To Be Advised
Power Dissipation
500mW
No. of Pins
2Pins
Diode Mounting
Surface Mount
Qualification
-
Alternatives for MMSZ5245B-E3-08
3 Products Found
Associated Products
3 Products Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
