Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerVISHAY
Manufacturer Part NoMMSZ5240B-E3-08Copy
Manufacturer Standard Lead Time42 weeks
Newark Part No.
Full Reel06X4568
Cut Tape12X8078
Your Part Number
15,000 In Stock
15,000 available on Cut Tape
Full Reel available on backorder.
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 15000 | $0.127 | $1,905.00 |
| Total Price | $1,905.00 | ||
Cut Tape
| Quantity | Price |
|---|---|
| 15000+ | $0.127 |
| 30000+ | $0.124 |
| 45000+ | $0.122 |
| 75000+ | $0.119 |
| 150000+ | $0.117 |
| 375000+ | $0.114 |
| 750000+ | $0.112 |
| 1500000+ | $0.109 |
Full Reel
| Quantity | Price |
|---|---|
| 15000+ | $0.127 |
| 30000+ | $0.124 |
| 45000+ | $0.122 |
| 75000+ | $0.119 |
| 150000+ | $0.117 |
| 375000+ | $0.114 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerVISHAY
Manufacturer Part NoMMSZ5240B-E3-08Copy
Manufacturer Standard Lead Time42 weeks
Newark Part No.
Full Reel06X4568
Cut Tape12X8078
Technical Datasheet
Zener Voltage Nom10V
Power Dissipation500mW
Diode Case StyleSOD-123
No. of Pins2Pins
Operating Temperature Max150°C
Diode MountingSurface Mount
Qualification-
Product Range-
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Zener Voltage Nom
10V
Diode Case Style
SOD-123
Operating Temperature Max
150°C
Qualification
-
SVHC
No SVHC (04-Feb-2026)
Power Dissipation
500mW
No. of Pins
2Pins
Diode Mounting
Surface Mount
Product Range
-
Associated Products
2 Products Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
