Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | VISHAY |
|---|---|
| Manufacturer Part No | MMSZ4683-E3-08Copy |
| Manufacturer Standard Lead Time | 37 weeks |
| Newark Part No. | Re-Reel60AC3744RL Cut Tape60AC3744 |
| Your Part Number | |
| Technical Datasheet |
5 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $0.419 | $0.42 |
| Total Price | $0.42 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $0.419 |
| 50+ | $0.192 |
| 100+ | $0.170 |
| 250+ | $0.150 |
| 500+ | $0.129 |
| 1000+ | $0.075 |
| 2500+ | $0.071 |
| 5000+ | $0.066 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | VISHAY |
|---|---|
| Manufacturer Part No | MMSZ4683-E3-08Copy |
| Manufacturer Standard Lead Time | 37 weeks |
| Newark Part No. | Re-Reel60AC3744RL Cut Tape60AC3744 |
| Technical Datasheet | |
| Zener Voltage Nom | 3V |
| Power Dissipation | 500mW |
| Diode Case Style | SOD-123 |
| No. of Pins | 2Pins |
| Operating Temperature Max | 150°C |
| Diode Mounting | Surface Mount |
| Product Range | - |
| Qualification | - |
| SVHC | No SVHC (04-Feb-2026) |
Product Overview
- Small signal zener diode
- Silicon planar power zener diode
- Standard zener voltage tolerance is ± 5 %
- High temperature soldering guaranteed: 260 °C/4 x 10 s set terminals
- ESD capability : human body model <gt/> 8KV machine model <gt/> 800V
Technical Specifications
| Zener Voltage Nom | 3V |
|---|---|
| Diode Case Style | SOD-123 |
| Operating Temperature Max | 150°C |
| Product Range | - |
| SVHC | No SVHC (04-Feb-2026) |
| Power Dissipation | 500mW |
|---|---|
| No. of Pins | 2Pins |
| Diode Mounting | Surface Mount |
| Qualification | - |
Alternatives for MMSZ4683-E3-08
3 Products Found
Associated Products
2 Products Found
Legislation and Environmental
| US ECCN: | EAR99 |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (04-Feb-2026) |
| Download Product Compliance Certificate | Product Compliance Certificate |
