Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerVISHAY
Manufacturer Part NoMMB02070Z0000ZB200Copy
Manufacturer Standard Lead Time12 weeks
Newark Part No.
Full Reel61AC6094
Re-Reel88H4007RL
Cut Tape88H4007
Product RangeMMB Series
Your Part Number
10,570 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 5 | $0.392 | $1.96 |
| Total Price | $1.96 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 5+ | $0.392 |
| 10+ | $0.176 |
| 25+ | $0.167 |
| 50+ | $0.159 |
| 100+ | $0.150 |
| 250+ | $0.144 |
| 500+ | $0.137 |
| 1000+ | $0.125 |
Full Reel
| Quantity | Price |
|---|---|
| 2000+ | $0.085 |
| 4000+ | $0.082 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerVISHAY
Manufacturer Part NoMMB02070Z0000ZB200Copy
Manufacturer Standard Lead Time12 weeks
Newark Part No.
Full Reel61AC6094
Re-Reel88H4007RL
Cut Tape88H4007
Product RangeMMB Series
Technical Datasheet
Resistor Case / PackageMELF 0207 [6123 Metric]
Resistor TechnologyThin Film
Power Rating1W
Current Rating5A
Resistor MountingSurface Mount Device
Product RangeMMB Series
Product Length5.8mm
Product Width-
Product Height-
Operating Temperature Min-55°C
Operating Temperature Max125°C
SVHCNo SVHC (23-Jan-2024)
Technical Specifications
Resistor Case / Package
MELF 0207 [6123 Metric]
Power Rating
1W
Resistor Mounting
Surface Mount Device
Product Length
5.8mm
Product Height
-
Operating Temperature Max
125°C
Resistor Technology
Thin Film
Current Rating
5A
Product Range
MMB Series
Product Width
-
Operating Temperature Min
-55°C
SVHC
No SVHC (23-Jan-2024)
Alternatives for MMB02070Z0000ZB200
1 Product Found
Associated Products
2 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (23-Jan-2024)
Download Product Compliance Certificate
Product Compliance Certificate
