Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerVISHAY
Manufacturer Part NoMMB02070C5108FB200Copy
Manufacturer Standard Lead Time12 weeks
Newark Part No.
Full Reel54R3233
Re-Reel84AH7526RL
Cut Tape84AH7526
Product RangeMMB Series
Your Part Number
733 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 5 | $0.257 | $1.29 |
| Total Price | $1.29 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 5+ | $0.257 |
| 25+ | $0.190 |
| 100+ | $0.180 |
| 250+ | $0.169 |
| 500+ | $0.161 |
| 1000+ | $0.147 |
| 2500+ | $0.143 |
| 5000+ | $0.138 |
Full Reel
| Quantity | Price |
|---|---|
| 2000+ | $0.130 |
| 6000+ | $0.121 |
| 10000+ | $0.117 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerVISHAY
Manufacturer Part NoMMB02070C5108FB200Copy
Manufacturer Standard Lead Time12 weeks
Newark Part No.
Full Reel54R3233
Re-Reel84AH7526RL
Cut Tape84AH7526
Product RangeMMB Series
Technical Datasheet
Resistance5.1ohm
Product RangeMMB Series
Voltage Rating350V
Resistor TechnologyThin Film
Power Rating1W
Resistance Tolerance± 1%
Temperature Coefficient± 50ppm/K
Resistor Case / PackageMELF 0207
Operating Temperature Min-55°C
Operating Temperature Max155°C
QualificationAEC-Q200
SVHCNo SVHC (07-Nov-2024)
Technical Specifications
Resistance
5.1ohm
Voltage Rating
350V
Power Rating
1W
Temperature Coefficient
± 50ppm/K
Operating Temperature Min
-55°C
Qualification
AEC-Q200
Product Range
MMB Series
Resistor Technology
Thin Film
Resistance Tolerance
± 1%
Resistor Case / Package
MELF 0207
Operating Temperature Max
155°C
SVHC
No SVHC (07-Nov-2024)
Technical Docs (1)
Alternatives for MMB02070C5108FB200
1 Product Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (07-Nov-2024)
Download Product Compliance Certificate
Product Compliance Certificate
