Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerVISHAY
Manufacturer Part NoMMB02070C3001FB200
Newark Part No.
Re-Reel65AK2047
Cut Tape65AK2047
Product RangeMMB Series
Your Part Number
Technical Datasheet
2,115 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
Packaging Options
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $0.173 |
| 10+ | $0.146 |
| 25+ | $0.133 |
| 50+ | $0.127 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerVISHAY
Manufacturer Part NoMMB02070C3001FB200
Newark Part No.
Re-Reel65AK2047
Cut Tape65AK2047
Product RangeMMB Series
Technical Datasheet
Resistance3kohm
Product RangeMMB Series
Voltage Rating350V
Resistor TechnologyMetal Film (Thin Film)
Power Rating1W
Resistance Tolerance± 1%
Temperature Coefficient± 50ppm/K
Resistor Case / PackageMELF 0207
Operating Temperature Min-55°C
Operating Temperature Max155°C
QualificationAEC-Q200
SVHCNo SVHC (07-Nov-2024)
Technical Specifications
Resistance
3kohm
Voltage Rating
350V
Power Rating
1W
Temperature Coefficient
± 50ppm/K
Operating Temperature Min
-55°C
Qualification
AEC-Q200
Product Range
MMB Series
Resistor Technology
Metal Film (Thin Film)
Resistance Tolerance
± 1%
Resistor Case / Package
MELF 0207
Operating Temperature Max
155°C
SVHC
No SVHC (07-Nov-2024)
Technical Docs (1)
Alternatives for MMB02070C3001FB200
1 Product Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (07-Nov-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability