Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerVISHAY
Manufacturer Part NoMMA02040E1101BB100Copy
Manufacturer Standard Lead Time12 weeks
Newark Part No.
Full Reel12AC1710
Re-Reel19J4233RL
Cut Tape19J4233
Product RangeMMA Series
Your Part Number
Available to Order
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Full Reel | 1 | $0.479 | $0.00 |
| Total Price | $0.48 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $1.300 |
| 25+ | $0.680 |
| 100+ | $0.618 |
| 250+ | $0.550 |
| 500+ | $0.507 |
| 1000+ | $0.423 |
| 2500+ | $0.415 |
| 5000+ | $0.406 |
Full Reel
| Quantity | Price |
|---|---|
| 1000+ | $0.479 |
| 3000+ | $0.431 |
| 5000+ | $0.413 |
If you would like a smaller amounts you can select other packaging type
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerVISHAY
Manufacturer Part NoMMA02040E1101BB100Copy
Manufacturer Standard Lead Time12 weeks
Newark Part No.
Full Reel12AC1710
Re-Reel19J4233RL
Cut Tape19J4233
Product RangeMMA Series
Technical Datasheet
Resistance1.1kohm
Product RangeMMA Series
Voltage Rating200V
Resistor TechnologyThin Film
Power Rating250mW
Resistance Tolerance± 0.1%
Temperature Coefficient± 15ppm/K
Resistor Case / PackageMiniMELF 0204
Operating Temperature Min-55°C
Operating Temperature Max125°C
QualificationAEC-Q200
SVHCNo SVHC (07-Nov-2024)
Technical Specifications
Resistance
1.1kohm
Voltage Rating
200V
Power Rating
250mW
Temperature Coefficient
± 15ppm/K
Operating Temperature Min
-55°C
Qualification
AEC-Q200
Product Range
MMA Series
Resistor Technology
Thin Film
Resistance Tolerance
± 0.1%
Resistor Case / Package
MiniMELF 0204
Operating Temperature Max
125°C
SVHC
No SVHC (07-Nov-2024)
Associated Products
2 Products Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (07-Nov-2024)
Download Product Compliance Certificate
Product Compliance Certificate
