Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerVISHAY
Manufacturer Part NoMMA02040E1002BB100
Newark Part No.
Full Reel61M3025
Re-Reel19J4230
Cut Tape19J4230
Product RangeMMA Series
Your Part Number
Technical Datasheet
13,766 In Stock
Need more?
Same day shipping
Order before 9pm EST standard shipping
Available in quantity shown
Packaging Options
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $1.30 |
| 10+ | $0.88 |
| 25+ | $0.69 |
| 50+ | $0.66 |
| 100+ | $0.62 |
| 250+ | $0.56 |
| 500+ | $0.51 |
Full Reel
| Quantity | Price |
|---|---|
| 1+ | $0.43 |
| 5000+ | $0.42 |
| 10000+ | $0.39 |
| 20000+ | $0.36 |
| 30000+ | $0.34 |
| 50000+ | $0.32 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerVISHAY
Manufacturer Part NoMMA02040E1002BB100
Newark Part No.
Full Reel61M3025
Re-Reel19J4230
Cut Tape19J4230
Product RangeMMA Series
Technical Datasheet
Resistance10kohm
Product RangeMMA Series
Voltage Rating200V
Resistor TechnologyMetal Film
Power Rating250mW
Resistance Tolerance± 0.1%
Temperature Coefficient± 15ppm/°C
Resistor Case / PackageMiniMELF 0204
Operating Temperature Min-55°C
Operating Temperature Max155°C
QualificationAEC-Q200
SVHCNo SVHC (07-Nov-2024)
Alternatives for MMA02040E1002BB100
1 Product Found
Technical Specifications
Resistance
10kohm
Voltage Rating
200V
Power Rating
250mW
Temperature Coefficient
± 15ppm/°C
Operating Temperature Min
-55°C
Qualification
AEC-Q200
Product Range
MMA Series
Resistor Technology
Metal Film
Resistance Tolerance
± 0.1%
Resistor Case / Package
MiniMELF 0204
Operating Temperature Max
155°C
SVHC
No SVHC (07-Nov-2024)
Associated Products
3 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (07-Nov-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability