Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerVISHAY
Manufacturer Part NoMMA02040C3328FB300Copy
Newark Part No.
Full Reel54R2345
Re-Reel84AH7428
Cut Tape84AH7428
Product RangeMMA Series
Your Part Number
No Longer Available
Packaging Options
Product Information
ManufacturerVISHAY
Manufacturer Part NoMMA02040C3328FB300Copy
Newark Part No.
Full Reel54R2345
Re-Reel84AH7428
Cut Tape84AH7428
Product RangeMMA Series
Technical Datasheet
Resistance3.32ohm
Product RangeMMA Series
Voltage Rating200V
Resistor TechnologyThin Film
Power Rating400mW
Resistance Tolerance± 1%
Temperature Coefficient± 50ppm/K
Resistor Case / PackageMiniMELF 0204
Operating Temperature Min-55°C
Operating Temperature Max155°C
QualificationAEC-Q200
SVHCNo SVHC (07-Nov-2024)
Alternatives for MMA02040C3328FB300
1 Product Found
Technical Specifications
Resistance
3.32ohm
Voltage Rating
200V
Power Rating
400mW
Temperature Coefficient
± 50ppm/K
Operating Temperature Min
-55°C
Qualification
AEC-Q200
Product Range
MMA Series
Resistor Technology
Thin Film
Resistance Tolerance
± 1%
Resistor Case / Package
MiniMELF 0204
Operating Temperature Max
155°C
SVHC
No SVHC (07-Nov-2024)
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (07-Nov-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
