Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerVISHAY
Manufacturer Part NoMMA02040C2210FB300Copy
Manufacturer Standard Lead Time11 weeks
Newark Part No.
Full Reel54R2146
Re-Reel84AH7389RL
Cut Tape84AH7389
Product RangeMMA Series
Your Part Number
30,967 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 5 | $0.175 | $0.88 |
| Total Price | $0.88 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 5+ | $0.175 |
| 25+ | $0.083 |
| 100+ | $0.074 |
| 250+ | $0.064 |
| 500+ | $0.057 |
| 1000+ | $0.046 |
| 2500+ | $0.045 |
| 5000+ | $0.044 |
Full Reel
| Quantity | Price |
|---|---|
| 3000+ | $0.039 |
| 9000+ | $0.038 |
| 15000+ | $0.037 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerVISHAY
Manufacturer Part NoMMA02040C2210FB300Copy
Manufacturer Standard Lead Time11 weeks
Newark Part No.
Full Reel54R2146
Re-Reel84AH7389RL
Cut Tape84AH7389
Product RangeMMA Series
Technical Datasheet
Resistance221ohm
Product RangeMMA Series
Voltage Rating200V
Resistor TechnologyThin Film
Power Rating400mW
Resistance Tolerance± 1%
Temperature Coefficient± 50ppm/K
Resistor Case / PackageMiniMELF 0204
Operating Temperature Min-55°C
Operating Temperature Max155°C
QualificationAEC-Q200
SVHCNo SVHC (07-Nov-2024)
Technical Specifications
Resistance
221ohm
Voltage Rating
200V
Power Rating
400mW
Temperature Coefficient
± 50ppm/K
Operating Temperature Min
-55°C
Qualification
AEC-Q200
Product Range
MMA Series
Resistor Technology
Thin Film
Resistance Tolerance
± 1%
Resistor Case / Package
MiniMELF 0204
Operating Temperature Max
155°C
SVHC
No SVHC (07-Nov-2024)
Technical Docs (1)
Alternatives for MMA02040C2210FB300
1 Product Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (07-Nov-2024)
Download Product Compliance Certificate
Product Compliance Certificate
