Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerVISHAY
Manufacturer Part NoMMA02040C1001FB300Copy
Manufacturer Standard Lead Time11 weeks
Newark Part No.
Full Reel12AC1675
Re-Reel68H9802RL
Cut Tape68H9802
Product RangeMMA Series
Also Known As231215511002 9B14064A1001FC00T
Your Part Number
83,352 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 5 | $0.105 | $0.52 |
| Total Price | $0.52 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 5+ | $0.105 |
| 10+ | $0.060 |
| 15+ | $0.057 |
| 25+ | $0.054 |
| 50+ | $0.053 |
| 125+ | $0.051 |
| 250+ | $0.048 |
| 500+ | $0.045 |
Full Reel
| Quantity | Price |
|---|---|
| 3000+ | $0.038 |
| 6000+ | $0.037 |
| 9000+ | $0.036 |
| 15000+ | $0.035 |
| 30000+ | $0.034 |
| 75000+ | $0.033 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerVISHAY
Manufacturer Part NoMMA02040C1001FB300Copy
Manufacturer Standard Lead Time11 weeks
Newark Part No.
Full Reel12AC1675
Re-Reel68H9802RL
Cut Tape68H9802
Product RangeMMA Series
Also Known As231215511002 9B14064A1001FC00T
Technical Datasheet
Resistance1kohm
Product RangeMMA Series
Voltage Rating200V
Resistor TechnologyMetal Film
Power Rating250mW
Resistance Tolerance± 1%
Temperature Coefficient± 50ppm/°C
Resistor Case / PackageMiniMELF 0204
Operating Temperature Min-55°C
Operating Temperature Max125°C
QualificationAEC-Q200
SVHCNo SVHC (07-Nov-2024)
Product Overview
The Vishay MMA 0204 series is automotive grade thin film MELF surface mount resistors. These resistors are a perfect choice where reliability and stability is of concern. MELF resistors are available in resistance value ranging from 0.22ohm to 10Mohm.
- Available in DIN0204 size
- Available in ±5%, ±1%, ±0.5% tolerance
- Temperature coefficient (TCR) of ±50ppm/K, ±25ppm/K
- Power rating of 0.4W and rated voltage of 200V
- Operating temperature of -55°C to +155°C
- Automotive grade AEC-Q200 qualified
- Approved according to EN 140401-803
- Advanced metal film technology
- Excellent overall stability that exceeds class 0.25
- Jumpers are also available
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Technical Specifications
Resistance
1kohm
Voltage Rating
200V
Power Rating
250mW
Temperature Coefficient
± 50ppm/°C
Operating Temperature Min
-55°C
Qualification
AEC-Q200
Product Range
MMA Series
Resistor Technology
Metal Film
Resistance Tolerance
± 1%
Resistor Case / Package
MiniMELF 0204
Operating Temperature Max
125°C
SVHC
No SVHC (07-Nov-2024)
Alternatives for MMA02040C1001FB300
3 Products Found
Associated Products
2 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (07-Nov-2024)
Download Product Compliance Certificate
Product Compliance Certificate
