Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerVISHAY
Manufacturer Part NoMLV1206E33503TCopy
Manufacturer Standard Lead Time14 weeks
Newark Part No.67AK3694
Product RangeMLV1206E3 Series
Your Part Number
5,897 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 5+ | $0.662 |
| 50+ | $0.428 |
| 125+ | $0.383 |
| 250+ | $0.359 |
| 500+ | $0.345 |
| 1250+ | $0.333 |
| 2500+ | $0.326 |
Price for:Each
Minimum: 5
Multiple: 5
$3.31
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerVISHAY
Manufacturer Part NoMLV1206E33503TCopy
Manufacturer Standard Lead Time14 weeks
Newark Part No.67AK3694
Product RangeMLV1206E3 Series
Technical Datasheet
Voltage Rating VAC35V
Voltage Rating VDC45V
Product RangeMLV1206E3 Series
Clamping Voltage Vc Max95V
Varistor Case Style1206 [3216 Metric]
Varistor TypeMultilayer Varistor (MLV)
Peak Surge Current @ 8/20µS180A
Operating Temperature Min-55°C
Operating Temperature Max85°C
Peak Energy (10/1000uS)0.8J
Automotive Qualification Standard-
SVHCTo Be Advised
Technical Specifications
Voltage Rating VAC
35V
Product Range
MLV1206E3 Series
Varistor Case Style
1206 [3216 Metric]
Peak Surge Current @ 8/20µS
180A
Operating Temperature Max
85°C
Automotive Qualification Standard
-
Voltage Rating VDC
45V
Clamping Voltage Vc Max
95V
Varistor Type
Multilayer Varistor (MLV)
Operating Temperature Min
-55°C
Peak Energy (10/1000uS)
0.8J
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
