Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerVISHAY
Manufacturer Part NoMLV0805E32503T
Newark Part No.49AK2652
Product RangeMLV Series
Your Part Number
Technical Datasheet
5,370 In Stock
Need more?
Same day shipping
Order before 9pm EST standard shipping
Available in quantity shown
| Quantity | Price |
|---|---|
| 1+ | $0.089 |
| 25+ | $0.089 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
$0.09
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerVISHAY
Manufacturer Part NoMLV0805E32503T
Newark Part No.49AK2652
Product RangeMLV Series
Technical Datasheet
Voltage Rating VAC25V
Voltage Rating VDC30V
Product RangeMLV Series
Clamping Voltage Vc Max65V
Varistor Case Style0805 [2012 Metric]
Varistor TypeMultilayer Varistor (MLV)
Peak Surge Current @ 8/20µS30A
Operating Temperature Min-55°C
Operating Temperature Max125°C
Peak Energy (10/1000uS)100mJ
Automotive Qualification Standard-
SVHCNo SVHC (17-Jan-2023)
Alternatives for MLV0805E32503T
2 Products Found
Product Overview
The MLV series SMD Multilayer Varistor provides protection of overvoltage and transient voltage, datalines and I/O port, ESD transients, onboard protection of IC's and transistors, modem and LCD.
- Inherent bidirectional clamping
- Excellent energy/volume ratio
- Suitable for reflow soldering
Technical Specifications
Voltage Rating VAC
25V
Product Range
MLV Series
Varistor Case Style
0805 [2012 Metric]
Peak Surge Current @ 8/20µS
30A
Operating Temperature Max
125°C
Automotive Qualification Standard
-
Voltage Rating VDC
30V
Clamping Voltage Vc Max
65V
Varistor Type
Multilayer Varistor (MLV)
Operating Temperature Min
-55°C
Peak Energy (10/1000uS)
100mJ
SVHC
No SVHC (17-Jan-2023)
Technical Docs (3)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Jan-2023)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability