Print Page
MKT1817347014
General Purpose Film Capacitor, Metallized PET, Radial Box - 2 Pin, 0.047 µF, ± 5%, 63 V, 100 V
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | VISHAY |
|---|---|
| Manufacturer Part No | MKT1817347014Copy |
| Manufacturer Standard Lead Time | 13 weeks |
| Newark Part No. | 22C5652 |
| Product Range | MKT1817 Series |
| Your Part Number | |
| Technical Datasheet |
6,060 In Stock
Need more?
FREE Standard Delivery
on orders over $150
Priority Delivery available
order before 8pm EST
| Quantity | Price |
|---|---|
| 1+ | $0.840 |
| 10+ | $0.437 |
| 25+ | $0.420 |
| 50+ | $0.402 |
| 100+ | $0.366 |
| 500+ | $0.305 |
| 1000+ | $0.288 |
| 2500+ | $0.270 |
Price for:Each
Minimum: 1
Multiple: 1
$0.84
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | VISHAY |
|---|---|
| Manufacturer Part No | MKT1817347014Copy |
| Manufacturer Standard Lead Time | 13 weeks |
| Newark Part No. | 22C5652 |
| Product Range | MKT1817 Series |
| Technical Datasheet | |
| Dielectric Type | Metallized PET |
| Capacitor Case / Package | Radial Box - 2 Pin |
| Capacitance | 0.047µF |
| Capacitance Tolerance | ± 5% |
| Voltage(AC) | 63V |
| Voltage(DC) | 100V |
| Capacitor Mounting | Through Hole |
| Capacitor Terminals | PC Pin |
| Humidity Rating | GRADE II (Test Condition A) |
| Lead Spacing | 5mm |
| Product Length | 7.2mm |
| Product Width | 2.5mm |
| Product Height | 6.5mm |
| Product Range | MKT1817 Series |
| Operating Temperature Min | -55°C |
| Operating Temperature Max | 100°C |
| Qualification | - |
| SVHC | No SVHC (23-Jan-2024) |
Technical Specifications
| Dielectric Type | Metallized PET |
|---|---|
| Capacitance | 0.047µF |
| Voltage(AC) | 63V |
| Capacitor Mounting | Through Hole |
| Humidity Rating | GRADE II (Test Condition A) |
| Product Length | 7.2mm |
| Product Height | 6.5mm |
| Operating Temperature Min | -55°C |
| Qualification | - |
| Capacitor Case / Package | Radial Box - 2 Pin |
|---|---|
| Capacitance Tolerance | ± 5% |
| Voltage(DC) | 100V |
| Capacitor Terminals | PC Pin |
| Lead Spacing | 5mm |
| Product Width | 2.5mm |
| Product Range | MKT1817 Series |
| Operating Temperature Max | 100°C |
| SVHC | No SVHC (23-Jan-2024) |
Technical Docs (2)
Alternatives for MKT1817347014
2 Products Found
Associated Products
1 Product Found
Legislation and Environmental
| US ECCN: | EAR99 |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (23-Jan-2024) |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Product traceability |
