Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerVISHAY
Manufacturer Part NoMKT1813310635GCopy
Manufacturer Standard Lead Time11 weeks
Newark Part No.19T4084
Product RangeMKT1813 Series
Your Part Number
1,237 In Stock
Need more?
FREE Standard Delivery
on orders over $150
Priority Delivery available
order before 8pm EST
| Quantity | Price |
|---|---|
| 1+ | $1.730 |
| 10+ | $1.340 |
| 25+ | $1.230 |
| 50+ | $1.110 |
| 100+ | $0.986 |
| 500+ | $0.859 |
| 1000+ | $0.720 |
| 2500+ | $0.660 |
Price for:Each
Minimum: 1
Multiple: 1
$1.73
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerVISHAY
Manufacturer Part NoMKT1813310635GCopy
Manufacturer Standard Lead Time11 weeks
Newark Part No.19T4084
Product RangeMKT1813 Series
Technical Datasheet
Dielectric TypeMetallized PET
Capacitor Case / Package-
Capacitance0.01µF
Capacitance Tolerance± 10%
Voltage(AC)220V
Voltage(DC)630V
Capacitor MountingThrough Hole
Capacitor TerminalsAxial Leaded
Humidity RatingGRADE II (Test Condition A)
Lead Spacing-
Product Length14mm
Product Width-
Product Height-
Operating Temperature Min-55°C
Operating Temperature Max100°C
Qualification-
Product RangeMKT1813 Series
SVHCTo Be Advised
Product Overview
The MKT1813310635G is an axial leaded DC metalized polyester Film Capacitor with tinned wire leads and flame-retardant plastic-wrapped, epoxy resin sealed encapsulation. Suitable for blocking, bypassing, filtering, coupling and decoupling, interference suppression in low voltage applications.
- Halogen-free
- Green product
Technical Specifications
Dielectric Type
Metallized PET
Capacitance
0.01µF
Voltage(AC)
220V
Capacitor Mounting
Through Hole
Humidity Rating
GRADE II (Test Condition A)
Product Length
14mm
Product Height
-
Operating Temperature Max
100°C
Product Range
MKT1813 Series
Capacitor Case / Package
-
Capacitance Tolerance
± 10%
Voltage(DC)
630V
Capacitor Terminals
Axial Leaded
Lead Spacing
-
Product Width
-
Operating Temperature Min
-55°C
Qualification
-
SVHC
To Be Advised
Technical Docs (1)
Alternatives for MKT1813310635G
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
