Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerVISHAY
Manufacturer Part NoMGDT100100Copy
Manufacturer Standard Lead Time109 weeks
Newark Part No.07AH4135
Product RangeMGDT Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 109 week(s)
| Quantity | Price |
|---|---|
| 1+ | $13.660 |
| 10+ | $10.970 |
| 25+ | $10.860 |
| 50+ | $10.750 |
| 100+ | $10.640 |
| 250+ | $10.610 |
| 500+ | $10.400 |
Price for:Each
Minimum: 1
Multiple: 1
$13.66
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerVISHAY
Manufacturer Part NoMGDT100100Copy
Manufacturer Standard Lead Time109 weeks
Newark Part No.07AH4135
Product RangeMGDT Series
Technical Datasheet
Turns Ratio1:1:1
Inductance240µH
DC Resistance0.35ohm
Isolation Voltage-
Transformer MountingThrough Hole
Operating Temperature Min-55°C
Operating Temperature Max130°C
Product RangeMGDT Series
SVHCTo Be Advised
Technical Specifications
Turns Ratio
1:1:1
DC Resistance
0.35ohm
Transformer Mounting
Through Hole
Operating Temperature Max
130°C
SVHC
To Be Advised
Inductance
240µH
Isolation Voltage
-
Operating Temperature Min
-55°C
Product Range
MGDT Series
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
