Print Page
Image is for illustrative purposes only. Please refer to product description.
![VISHAY MFU0805FF01000P100 Fuse, Surface Mount, 1 A, Very Fast Acting, 32 V, 0805 [2012 Metric], MFU Series](https://www.newark.com/productimages/standard/en_US/4251727.jpg)
ManufacturerVISHAY
Manufacturer Part NoMFU0805FF01000P100Copy
Newark Part No.
Re-Reel89K7170
Cut Tape89K7170
Product RangeMFU Series
Your Part Number
886 In Stock
Need more?
FREE Standard Delivery
on orders over $150
Priority Delivery available
order before 8pm EST
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $0.391 | $0.39 |
| Total Price | $0.39 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $0.391 |
| 10+ | $0.387 |
| 25+ | $0.361 |
| 50+ | $0.334 |
| 100+ | $0.309 |
| 250+ | $0.277 |
| 500+ | $0.256 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerVISHAY
Manufacturer Part NoMFU0805FF01000P100Copy
Newark Part No.
Re-Reel89K7170
Cut Tape89K7170
Product RangeMFU Series
Technical Datasheet
Fuse Current1A
Product RangeMFU Series
Voltage Rating VAC-
Voltage Rating VDC32V
Blow CharacteristicVery Fast Acting
Fuse Case Style0805 [2012 Metric]
Breaking Capacity Current AC-
Breaking Capacity Current DC50A
SVHCNo SVHC (17-Jan-2022)
Technical Specifications
Fuse Current
1A
Voltage Rating VAC
-
Blow Characteristic
Very Fast Acting
Breaking Capacity Current AC
-
SVHC
No SVHC (17-Jan-2022)
Product Range
MFU Series
Voltage Rating VDC
32V
Fuse Case Style
0805 [2012 Metric]
Breaking Capacity Current DC
50A
Technical Docs (2)
Alternatives for MFU0805FF01000P100
1 Product Found
Associated Products
2 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Jan-2022)
Download Product Compliance Certificate
Product Compliance Certificate
