Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerVISHAY
Manufacturer Part NoMDP16032K00GD04.Copy
Newark Part No.32AC1472
Product RangeMDP Series
Your Part Number
Available to Order
Delivery estimated post order confirmations.You will be charged on dispatch.
| Quantity | Price |
|---|---|
| 250+ | $5.040 |
| 500+ | $3.580 |
| 1000+ | $3.100 |
Price for:Each
Minimum: 250
Multiple: 250
$1,260.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerVISHAY
Manufacturer Part NoMDP16032K00GD04.Copy
Newark Part No.32AC1472
Product RangeMDP Series
Technical Datasheet
Resistance2kohm
Network Circuit TypeIsolated
No. of Resistors8Resistors
Resistor Case / PackageDIP
Voltage Rating-
Resistor TerminalsPC Pin
Power Rating per Resistor250mW
Resistance Tolerance± 2%
Temperature Coefficient± 100ppm/°C
Product RangeMDP Series
Qualification-
SVHCTo Be Advised
Technical Specifications
Resistance
2kohm
No. of Resistors
8Resistors
Voltage Rating
-
Power Rating per Resistor
250mW
Temperature Coefficient
± 100ppm/°C
Qualification
-
Network Circuit Type
Isolated
Resistor Case / Package
DIP
Resistor Terminals
PC Pin
Resistance Tolerance
± 2%
Product Range
MDP Series
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:No
RoHS Phthalates Compliant:No
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
