Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerVISHAY
Manufacturer Part NoMDP160310K0GE04
Newark Part No.47P6214
Product RangeMDP Series
Your Part Number
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 14 week(s)
| Quantity | Price |
|---|---|
| 250+ | $4.650 |
| 500+ | $4.390 |
Price for:Each
Minimum: 250
Multiple: 25
$1,162.50
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerVISHAY
Manufacturer Part NoMDP160310K0GE04
Newark Part No.47P6214
Product RangeMDP Series
Technical Datasheet
Resistance10kohm
Product RangeMDP Series
Network Circuit TypeIsolated
Resistor Case / PackageDIP
No. of Resistors8Resistors
Voltage Rating-
Resistance Tolerance± 2%
Power Rating per Resistor250mW
Temperature Coefficient± 100ppm/°C
Resistor MountingThrough Hole
Power Rating250mW
Qualification-
SVHCTo Be Advised
Technical Specifications
Resistance
10kohm
Network Circuit Type
Isolated
No. of Resistors
8Resistors
Resistance Tolerance
± 2%
Temperature Coefficient
± 100ppm/°C
Power Rating
250mW
SVHC
To Be Advised
Product Range
MDP Series
Resistor Case / Package
DIP
Voltage Rating
-
Power Rating per Resistor
250mW
Resistor Mounting
Through Hole
Qualification
-
Technical Docs (1)
Alternatives for MDP160310K0GE04
1 Product Found
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate