Print Page
Image is for illustrative purposes only. Please refer to product description.
![VISHAY MCT0603MD1001BP100 SMD Chip Resistor, 1 kohm, ± 0.1%, 125 mW, 0603 [1608 Metric], Thin Film, Sulfur Resistant](https://www.newark.com/productimages/standard/en_US/61AC6087-40.jpg)
ManufacturerVISHAY
Manufacturer Part NoMCT0603MD1001BP100Copy
Newark Part No.61AC6087
Product RangeMCT Series
Your Part Number
1,000 In Stock
Need more?
FREE Standard Delivery
on orders over $150
Priority Delivery available
order before 8pm EST
Available in quantity shown
| Quantity | Price | Promotional price |
|---|---|---|
| 1000+ | $0.260 | $0.086 |
| 2000+ | $0.259 | $0.086 |
| 4000+ | $0.259 | $0.086 |
| 6000+ | $0.258 | $0.086 |
| 10000+ | $0.251 | $0.086 |
Price for:Each (Supplied on Full Reel)
Minimum: 1000
Multiple: 1000
$86.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerVISHAY
Manufacturer Part NoMCT0603MD1001BP100Copy
Newark Part No.61AC6087
Product RangeMCT Series
Technical Datasheet
Resistance1kohm
Resistance Tolerance± 0.1%
Power Rating125mW
Resistor Case / Package0603 [1608 Metric]
Resistor TechnologyThin Film
Resistor TypeSulfur Resistant
Product RangeMCT Series
Temperature Coefficient± 25ppm/K
Voltage Rating75V
Product Length1.6mm
Product Width0.85mm
Operating Temperature Min-55°C
Operating Temperature Max155°C
QualificationAEC-Q200
SVHCNo SVHC (07-Nov-2024)
Alternatives for MCT0603MD1001BP100
1 Product Found
Product Overview
The MCT series precision thin film Chip Resistor offers sulphur resistance verified according to ASTM B 809. It is the perfect choice for most fields of modern precision electronics where reliability and stability is of major concern.
- Superior temperature cycling robustness
- AEC-Q200 qualified
Technical Specifications
Resistance
1kohm
Power Rating
125mW
Resistor Technology
Thin Film
Product Range
MCT Series
Voltage Rating
75V
Product Width
0.85mm
Operating Temperature Max
155°C
SVHC
No SVHC (07-Nov-2024)
Resistance Tolerance
± 0.1%
Resistor Case / Package
0603 [1608 Metric]
Resistor Type
Sulfur Resistant
Temperature Coefficient
± 25ppm/K
Product Length
1.6mm
Operating Temperature Min
-55°C
Qualification
AEC-Q200
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (07-Nov-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
