Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | VISHAY |
|---|---|
| Manufacturer Part No | MCT06030D2002BP100Copy |
| Manufacturer Standard Lead Time | 16 weeks |
| Newark Part No. | Full Reel69AK8604 Re-Reel64AK9991RL Cut Tape64AK9991 |
| Product Range | MCT Series |
| Your Part Number | |
| Technical Datasheet |
1,880 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $0.420 | $0.42 |
| Total Price | $0.42 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $0.420 |
| 10+ | $0.313 |
| 25+ | $0.308 |
| 50+ | $0.303 |
| 100+ | $0.298 |
| 500+ | $0.266 |
| 1000+ | $0.265 |
| 2500+ | $0.260 |
Full Reel
| Quantity | Price |
|---|---|
| 1000+ | $0.256 |
| 2000+ | $0.248 |
| 3000+ | $0.240 |
| 5000+ | $0.235 |
| 10000+ | $0.230 |
| 25000+ | $0.226 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | VISHAY |
|---|---|
| Manufacturer Part No | MCT06030D2002BP100Copy |
| Manufacturer Standard Lead Time | 16 weeks |
| Newark Part No. | Full Reel69AK8604 Re-Reel64AK9991RL Cut Tape64AK9991 |
| Product Range | MCT Series |
| Technical Datasheet | |
| Resistance | 20kohm |
| Resistance Tolerance | ± 0.1% |
| Power Rating | 100mW |
| Resistor Case / Package | 0603 [1608 Metric] |
| Resistor Technology | Thin Film |
| Resistor Type | Sulfur Resistant |
| Product Range | MCT Series |
| Temperature Coefficient | ± 25ppm/K |
| Voltage Rating | 75V |
| Product Length | 1.55mm |
| Product Width | 0.85mm |
| Operating Temperature Min | -55°C |
| Operating Temperature Max | 125°C |
| Qualification | - |
| SVHC | No SVHC (07-Nov-2024) |
Technical Specifications
| Resistance | 20kohm |
|---|---|
| Power Rating | 100mW |
| Resistor Technology | Thin Film |
| Product Range | MCT Series |
| Voltage Rating | 75V |
| Product Width | 0.85mm |
| Operating Temperature Max | 125°C |
| SVHC | No SVHC (07-Nov-2024) |
| Resistance Tolerance | ± 0.1% |
|---|---|
| Resistor Case / Package | 0603 [1608 Metric] |
| Resistor Type | Sulfur Resistant |
| Temperature Coefficient | ± 25ppm/K |
| Product Length | 1.55mm |
| Operating Temperature Min | -55°C |
| Qualification | - |
Technical Docs (1)
Legislation and Environmental
| US ECCN: | Unknown |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Y-Ex RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (07-Nov-2024) |
| Download Product Compliance Certificate | Product Compliance Certificate |
