Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerVISHAY
Manufacturer Part NoMBRF1635-E3/45Copy
Manufacturer Standard Lead Time8 weeks
Newark Part No.65K1740
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 8 week(s)
| Quantity | Price |
|---|---|
| 1000+ | $1.440 |
| 2000+ | $1.410 |
| 3000+ | $1.380 |
| 5000+ | $1.350 |
| 10000+ | $1.320 |
| 25000+ | $1.300 |
| 50000+ | $1.270 |
Price for:Each
Minimum: 1000
Multiple: 1000
$1,440.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerVISHAY
Manufacturer Part NoMBRF1635-E3/45Copy
Manufacturer Standard Lead Time8 weeks
Newark Part No.65K1740
Technical Datasheet
Repetitive Peak Reverse Voltage35V
Average Forward Current16A
Diode ConfigurationSingle
Diode Case StyleITO-220AC
No. of Pins2Pins
Forward Voltage Max630mV
Forward Surge Current150A
Operating Temperature Max150°C
Diode MountingThrough Hole
Product Range-
Qualification-
SVHCLead (04-Feb-2026)
Technical Specifications
Repetitive Peak Reverse Voltage
35V
Diode Configuration
Single
No. of Pins
2Pins
Forward Surge Current
150A
Diode Mounting
Through Hole
Qualification
-
Average Forward Current
16A
Diode Case Style
ITO-220AC
Forward Voltage Max
630mV
Operating Temperature Max
150°C
Product Range
-
SVHC
Lead (04-Feb-2026)
Technical Docs (3)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
