Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerVISHAY
Manufacturer Part NoMBRF1545CT-E3/45
Newark Part No.65K1737
Your Part Number
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 7 week(s)
| Quantity | Price |
|---|---|
| 1000+ | $0.708 |
Price for:Each
Minimum: 1000
Multiple: 1000
$708.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerVISHAY
Manufacturer Part NoMBRF1545CT-E3/45
Newark Part No.65K1737
Technical Datasheet
Repetitive Peak Reverse Voltage45V
Average Forward Current15A
Forward Voltage Max840mV
Diode Module ConfigurationDual Common Cathode
Diode Case StyleITO-220AB
No. of Pins3Pins
Operating Temperature Max150°C
Forward Surge Current150A
Diode MountingThrough Hole
Product Range-
SVHCLead
Technical Specifications
Repetitive Peak Reverse Voltage
45V
Forward Voltage Max
840mV
Diode Case Style
ITO-220AB
Operating Temperature Max
150°C
Diode Mounting
Through Hole
SVHC
Lead
Average Forward Current
15A
Diode Module Configuration
Dual Common Cathode
No. of Pins
3Pins
Forward Surge Current
150A
Product Range
-
Technical Docs (3)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead
Download Product Compliance Certificate
Product Compliance Certificate