Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerVISHAY
Manufacturer Part NoMBR1060-E3/45
Newark Part No.76K7539
Your Part Number
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 8 week(s)
| Quantity | Price |
|---|---|
| 1000+ | $0.623 |
| 2500+ | $0.586 |
Price for:Each
Minimum: 1000
Multiple: 1000
$623.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerVISHAY
Manufacturer Part NoMBR1060-E3/45
Newark Part No.76K7539
Technical Datasheet
Repetitive Peak Reverse Voltage60V
Average Forward Current10A
Diode ConfigurationSingle
Diode Case StyleTO-220AC
No. of Pins2Pins
Forward Voltage Max800mV
Forward Surge Current150A
Operating Temperature Max150°C
Diode MountingThrough Hole
Product Range-
Qualification-
SVHCLead
Product Overview
MBR1060-E3/45 is a Schottky barrier rectifier. Typical applications include use in low voltage, high-frequency rectifiers of switching mode power supplies, freewheeling diodes, DC/DC converters, and polarity protection applications.
- Power pack, low power loss, high efficiency
- Low forward voltage drop, high forward surge capability
- High frequency operation
- Solder bath temperature 275°C maximum, 10s, per JESD 22-B106, AEC-Q101 qualified (base P/NHE3)
- Maximum repetitive peak reverse voltage is 60V (TC = 25°C)
- Maximum average forward rectified current is 10A (TC = 25°C)
- Peak forward surge current 8.3ms single half sine-wave superimposed on rated load is 150A (TC=25°C)
- Peak repetitive reverse current at tp = 2.0μs, 1KHz is 0.5A (TC = 25°C)
- Voltage rate of change (rated VR) is 10, 000V/μs (TC = 25°C)
- TO-220AC package, operating junction temperature range from -65 to +150°C
Technical Specifications
Repetitive Peak Reverse Voltage
60V
Diode Configuration
Single
No. of Pins
2Pins
Forward Surge Current
150A
Diode Mounting
Through Hole
Qualification
-
Average Forward Current
10A
Diode Case Style
TO-220AC
Forward Voltage Max
800mV
Operating Temperature Max
150°C
Product Range
-
SVHC
Lead
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead
Download Product Compliance Certificate
Product Compliance Certificate