Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerVISHAY
Manufacturer Part NoMBB02070Z0000ZRP00
Newark Part No.29AM4766
Product RangeMBB Series
Your Part Number
Technical Datasheet
4,251 In Stock
Need more?
Same day shipping
Order before 9pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $0.352 |
| 25+ | $0.205 |
| 50+ | $0.160 |
| 100+ | $0.116 |
| 250+ | $0.096 |
| 500+ | $0.083 |
| 1000+ | $0.075 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
$0.35
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerVISHAY
Manufacturer Part NoMBB02070Z0000ZRP00
Newark Part No.29AM4766
Product RangeMBB Series
Technical Datasheet
Resistor Case / PackageAxial Leaded
Resistor TechnologyMetal Film
Power Rating600mW
Current Rating-
Resistor MountingThrough Hole
Product RangeMBB Series
Product Length6.5mm
Product Width-
Product Height-
Operating Temperature Min-55°C
Operating Temperature Max155°C
Technical Specifications
Resistor Case / Package
Axial Leaded
Power Rating
600mW
Resistor Mounting
Through Hole
Product Length
6.5mm
Product Height
-
Operating Temperature Max
155°C
Resistor Technology
Metal Film
Current Rating
-
Product Range
MBB Series
Product Width
-
Operating Temperature Min
-55°C
Technical Docs (1)
Alternatives for MBB02070Z0000ZRP00
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability