Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerVISHAY
Manufacturer Part NoMBB02070C5900FRP00Copy
Newark Part No.94C2140
Product RangeMBB Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 10 week(s)
| Quantity | Price |
|---|---|
| 1000+ | $0.070 |
Price for:Each (Supplied on Cut Tape)
Minimum: 5000
Multiple: 5000
$350.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerVISHAY
Manufacturer Part NoMBB02070C5900FRP00Copy
Newark Part No.94C2140
Product RangeMBB Series
Technical Datasheet
Resistance590ohm
Product RangeMBB Series
Resistance Tolerance± 1%
Power Rating600mW
Resistor Case / PackageAxial Leaded
Temperature Coefficient± 50ppm/°C
Voltage Rating300V
Resistor TechnologyMetal Film
Operating Temperature Min-55°C
Operating Temperature Max155°C
Qualification-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Resistance
590ohm
Resistance Tolerance
± 1%
Resistor Case / Package
Axial Leaded
Voltage Rating
300V
Operating Temperature Min
-55°C
Qualification
-
Product Range
MBB Series
Power Rating
600mW
Temperature Coefficient
± 50ppm/°C
Resistor Technology
Metal Film
Operating Temperature Max
155°C
SVHC
No SVHC (25-Jun-2025)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
