Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerVISHAY
Manufacturer Part NoMBA02040C2152FC100Copy
Newark Part No.01P1220
Product RangeMBA Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 6 week(s)
| Quantity | Price |
|---|---|
| 1000+ | $0.220 |
| 2500+ | $0.185 |
Price for:Each
Minimum: 1000
Multiple: 1000
$220.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerVISHAY
Manufacturer Part NoMBA02040C2152FC100Copy
Newark Part No.01P1220
Product RangeMBA Series
Technical Datasheet
Resistance21.5kohm
Product RangeMBA Series
Resistance Tolerance± 1%
Resistor Case / PackageAxial Leaded
Power Rating250mW
Temperature Coefficient± 50ppm/K
Voltage Rating200V
Resistor TechnologyThin Film
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Resistance
21.5kohm
Resistance Tolerance
± 1%
Power Rating
250mW
Voltage Rating
200V
SVHC
No SVHC (25-Jun-2025)
Product Range
MBA Series
Resistor Case / Package
Axial Leaded
Temperature Coefficient
± 50ppm/K
Resistor Technology
Thin Film
Technical Docs (1)
Associated Products
2 Products Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
