Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | VISHAY |
|---|---|
| Manufacturer Part No | MB4S-E3/80Copy |
| Manufacturer Standard Lead Time | 12 weeks |
| Newark Part No. | Full Reel76K7624 Cut Tape05W6883 |
| Your Part Number | |
| Technical Datasheet |
3,000 In Stock
Need more?
FREE Standard Delivery
on orders over $150
Priority Delivery available
order before 8pm EST
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 3000 | $0.323 | $969.00 |
| Total Price | $969.00 | ||
Cut Tape
| Quantity | Price |
|---|---|
| 3000+ | $0.323 |
Full Reel
| Quantity | Price |
|---|---|
| 3000+ | $0.263 |
| 6000+ | $0.262 |
| 9000+ | $0.240 |
| 15000+ | $0.239 |
| 30000+ | $0.238 |
| 75000+ | $0.233 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | VISHAY |
|---|---|
| Manufacturer Part No | MB4S-E3/80Copy |
| Manufacturer Standard Lead Time | 12 weeks |
| Newark Part No. | Full Reel76K7624 Cut Tape05W6883 |
| Technical Datasheet | |
| No. of Phases | Single Phase |
| Repetitive Peak Reverse Voltage | 400V |
| Average Forward Current | 500mA |
| Bridge Rectifier Case Style | TO-269AA |
| No. of Pins | 4Pins |
| Forward Voltage Max | 1V |
| Bridge Rectifier Mounting | Surface Mount |
| Forward Surge Current | 30A |
| Operating Temperature Max | 150°C |
| Product Range | - |
| SVHC | Lead (15-Jan-2019) |
Product Overview
The MB4S-E3/80 is a 4-pin single-phase miniature surface-mount Bridge Rectifier Diode with glass passivated fast recovery. It is used in general purpose AC/DC bridge full wave rectification for lighting ballast, battery charger, home appliances, office equipment and telecommunication applications.
- UL94V-0 Flammability rating
- Saves space on printed circuit boards
- Ideal for automated placement
- High surge current capability
- Meets MSL level 1, per J-STD-020, LF maximum peak of 260°C
- 280V Maximum RMS voltage
- -55 to 150°C Operating junction temperature range
Applications
Mains Rectification
Technical Specifications
| No. of Phases | Single Phase |
|---|---|
| Average Forward Current | 500mA |
| No. of Pins | 4Pins |
| Bridge Rectifier Mounting | Surface Mount |
| Operating Temperature Max | 150°C |
| SVHC | Lead (15-Jan-2019) |
| Repetitive Peak Reverse Voltage | 400V |
|---|---|
| Bridge Rectifier Case Style | TO-269AA |
| Forward Voltage Max | 1V |
| Forward Surge Current | 30A |
| Product Range | - |
Technical Docs (2)
Alternatives for MB4S-E3/80
3 Products Found
Associated Products
4 Products Found
Legislation and Environmental
| US ECCN: | EAR99 |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | Lead (15-Jan-2019) |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Product traceability |
