Print Page
425 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $0.495 |
| 10+ | $0.408 |
| 100+ | $0.296 |
| 500+ | $0.265 |
| 1000+ | $0.238 |
| 2500+ | $0.205 |
| 10000+ | $0.201 |
Price for:Each
Minimum: 1
Multiple: 1
$0.50
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | VISHAY |
|---|---|
| Manufacturer Part No | MB4S-E3/45Copy |
| Manufacturer Standard Lead Time | 14 weeks |
| Newark Part No. | 75R2116 |
| Product Range | MB4S |
| Technical Datasheet | |
| No. of Phases | Single Phase |
| Repetitive Peak Reverse Voltage | 400V |
| Average Forward Current | 600mA |
| Bridge Rectifier Case Style | TO-269AA |
| No. of Pins | 4Pins |
| Forward Voltage Max | 1V |
| Bridge Rectifier Mounting | Surface Mount |
| Forward Surge Current | 35A |
| Operating Temperature Max | 150°C |
| Product Range | MB4S |
| SVHC | Lead (17-Jan-2023) |
Product Overview
The MB4S-E3/45 is a 4-pin single-phase miniature surface-mount Bridge Rectifier Diode with glass passivated fast recovery. It is used in general purpose AC/DC bridge full wave rectification for lighting ballast, battery charger, home appliances, office equipment and telecommunication applications.
- UL94V-0 Flammability rating
- Saves space on printed circuit boards
- Ideal for automated placement
- High surge current capability
- Meets MSL level 1, per J-STD-020, LF maximum peak of 260°C
- 280V Maximum RMS voltage
- -55 to 150°C Operating junction temperature range
Applications
Mains Rectification
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Technical Specifications
| No. of Phases | Single Phase |
|---|---|
| Average Forward Current | 600mA |
| No. of Pins | 4Pins |
| Bridge Rectifier Mounting | Surface Mount |
| Operating Temperature Max | 150°C |
| SVHC | Lead (17-Jan-2023) |
| Repetitive Peak Reverse Voltage | 400V |
|---|---|
| Bridge Rectifier Case Style | TO-269AA |
| Forward Voltage Max | 1V |
| Forward Surge Current | 35A |
| Product Range | MB4S |
Technical Docs (2)
Alternatives for MB4S-E3/45
6 Products Found
Associated Products
4 Products Found
Legislation and Environmental
| US ECCN: | Unknown |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | Lead (17-Jan-2023) |
| Download Product Compliance Certificate | Product Compliance Certificate |

