Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | VISHAY |
|---|---|
| Manufacturer Part No | MAL804324041E3Copy |
| Manufacturer Standard Lead Time | 32 weeks |
| Newark Part No. | 02M0250 |
| Your Part Number | |
| Technical Datasheet |
58 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $13.470 |
| 10+ | $10.480 |
| 25+ | $10.160 |
| 50+ | $9.830 |
| 100+ | $7.790 |
| 250+ | $7.630 |
| 500+ | $7.480 |
Price for:Each
Minimum: 1
Multiple: 1
$13.47
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | VISHAY |
|---|---|
| Manufacturer Part No | MAL804324041E3Copy |
| Manufacturer Standard Lead Time | 32 weeks |
| Newark Part No. | 02M0250 |
| Technical Datasheet | |
| Accessory Type | Capacitor Clamp Vertical Style A |
| Clip Diameter | 40mm |
| Product Range | - |
| SVHC | No SVHC (25-Jun-2025) |
Technical Specifications
| Accessory Type | Capacitor Clamp Vertical Style A |
|---|---|
| Product Range | - |
| Clip Diameter | 40mm |
|---|---|
| SVHC | No SVHC (25-Jun-2025) |
Technical Docs (1)
Legislation and Environmental
| US ECCN: | EAR99 |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (25-Jun-2025) |
| Download Product Compliance Certificate | Product Compliance Certificate |
