Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | VISHAY |
|---|---|
| Manufacturer Part No | DEL-MAL804324031E3Copy |
| Manufacturer Standard Lead Time | 32 weeks |
| Newark Part No. | 02M0251 |
| Your Part Number | |
| Technical Datasheet |
1,355 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
Available in quantity shown
| Quantity | Price |
|---|---|
| 1+ | $12.060 |
| 10+ | $9.460 |
| 25+ | $8.940 |
| 50+ | $8.410 |
| 100+ | $8.080 |
| 250+ | $7.810 |
| 500+ | $7.530 |
Price for:Each
Minimum: 1
Multiple: 1
$12.06
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | VISHAY |
|---|---|
| Manufacturer Part No | DEL-MAL804324031E3Copy |
| Manufacturer Standard Lead Time | 32 weeks |
| Newark Part No. | 02M0251 |
| Technical Datasheet | |
| Accessory Type | Capacitor Clamp Vertical Style A |
| Clip Diameter | 35mm |
| Product Range | - |
| SVHC | No SVHC (25-Jun-2025) |
Technical Specifications
| Accessory Type | Capacitor Clamp Vertical Style A |
|---|---|
| Product Range | - |
| Clip Diameter | 35mm |
|---|---|
| SVHC | No SVHC (25-Jun-2025) |
Technical Docs (1)
Legislation and Environmental
| US ECCN: | EAR99 |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (25-Jun-2025) |
| Download Product Compliance Certificate | Product Compliance Certificate |
